LED Light Bulbs Warm White 12AC 9DC SoL R-16 Dimmable
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 80 |
| Illumination Color | White |
| Luminous Flux | 230lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |