
Lighting Science SOL-R30DM-WW-NFL-E26 technical specifications.
| Color Rendering Index (CRI) | 78 |
| Illumination Color | White |
| Luminous Flux | 530lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lighting Science SOL-R30DM-WW-NFL-E26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
