
Lightwin SFP-SX-MM Cisco Compatible Sfp 1000Base-Sx Lc
Lightwin SFPSXMM technical specifications.
| Height | 12mm |
| Length | 13mm |
| Weight | 15g |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lightwin SFPSXMM to view detailed technical specifications.
No datasheet is available for this part.
