
LED Hi-Power 3W Pure White Flux 120Lm Color 6000K Star
Sign in to ask questions about the Ligitek Electronics 313H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ligitek Electronics 313H1 technical specifications.
| Correlated Color Temperature (CCT) | 5000 K (min.) - 10000 K (max) |
| Current Rating | 700mA |
| Luminous Flux | 100lm |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| RoHS | Unconfirmed |
Download the complete datasheet for Ligitek Electronics 313H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
