Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, LEAD FREE PACKAGE-2
Ligitek Electronics LY3330/T-PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ligitek Electronics LY3330/T-PF to view detailed technical specifications.
No datasheet is available for this part.