
Limitor 2.5 A +90C Resettable Thermal Fuse, 250 V
Limitor P8290-05-100 technical specifications.
| Body Height | 8mm |
| Body Length | 17.5mm |
| Life (Hours) | 10Hour |
| Switching Temperature | 90°C |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
No datasheet is available for this part.
