Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LIMITOR
SF169E
Datasheet
Limitor
SF169E
Volume Production
Thermal fuse SF 172degC 10A
Thermal fuse SF 172degC 10A
Voltage Rating
277V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Diameter
4.2mm
Body Height
11mm
Voltage Rating
277V
Wire/Cable Diameter
1mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account