LIN 208-13-01RO technical specifications.
| Coil Type | Bipolar |
| Current Rating | 600mA |
| Inductance | 1.7mH |
| Length | 33mm |
| Resistance | 6.5R |
| RoHS | Compliant |
Download the complete datasheet for LIN 208-13-01RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
