
LIN 211-13-01RO technical specifications.
| Current Rating | 670mA |
| Inductance | 3.4mH |
| Length | 31.5mm |
| Resistance | 5.6R |
| RoHS | Compliant |
Download the complete datasheet for LIN 211-13-01RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
