STEPPER MOTOR; Coil Type:Bipolar; Torque Max:7.5in-oz; Current Rating:450mA; No. of Phases:Two; Resistance:3.8ohm; Inductance:2.7mH; Inertia:0.06oz-in ; Product Range:-; Motor Type:Stepper; NEMA Size:14; Number of Leads:4 ;RoHS Compliant: Yes
Resistance3.8R
Current Rating450mA
Inductance2.7mH
Quick Jump:
Technical Specifications
LIN 3518X-04RO technical specifications.
General
Current Rating
450mA
Inductance
2.7mH
Length
25.9mm
Resistance
3.8R
Compliance
RoHS
Compliant
Datasheet
LIN 3518X-04RO Datasheet
Download the complete datasheet for LIN 3518X-04RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.