
LIN 3709V-18-M4RO technical specifications.
| Coil Type | Bipolar |
| Current Rating | 600mA |
| Inductance | 7.7mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| RoHS | Compliant |
Download the complete datasheet for LIN 3709V-18-M4RO to view detailed technical specifications.
No datasheet is available for this part.
