
LIN 4118L-01RO technical specifications.
| Current Rating | 2A |
| Inductance | 2.7mH |
| Length | 47mm |
| Resistance | 1.4R |
| RoHS | Compliant |
Download the complete datasheet for LIN 4118L-01RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
