LIN 4118M-01RO technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1.7A |
| Inductance | 3mH |
| Length | 39.4mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| RoHS | Compliant |
Download the complete datasheet for LIN 4118M-01RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
