
LIN 4118S-02 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1.3A |
| Inductance | 3.6mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.8R |
| RoHS | Compliant |
Download the complete datasheet for LIN 4118S-02 to view detailed technical specifications.
No datasheet is available for this part.
