LIN 4118S-02RO technical specifications.
| Current Rating | 1.3A |
| Inductance | 3.6mH |
| Length | 34mm |
| Resistance | 2.8R |
| RoHS | Compliant |
Download the complete datasheet for LIN 4118S-02RO to view detailed technical specifications.
No datasheet is available for this part.