
LIN 4209L-04RO technical specifications.
| Current Rating | 2.2A |
| Inductance | 3.34H |
| Length | 47mm |
| Resistance | 1.25R |
| RoHS | Compliant |
Download the complete datasheet for LIN 4209L-04RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
