LIN 4418S-01-RO technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1.7A |
| Inductance | 2.73mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.6R |
| RoHS | Not Compliant |
Download the complete datasheet for LIN 4418S-01-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
