
LIN 4418S-04-RO technical specifications.
| Coil Type | Bipolar |
| Current Rating | 2A |
| Inductance | 1.77mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.1R |
| RoHS | Not Compliant |
Download the complete datasheet for LIN 4418S-04-RO to view detailed technical specifications.
No datasheet is available for this part.
