LIN 5718L-01PD-RO technical specifications.
| Current Rating | 2.8A |
| Inductance | 3.8mH |
| Resistance | 1.1R |
| RoHS | Compliant |
Download the complete datasheet for LIN 5718L-01PD-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
