
LIN 5718X-01PRO technical specifications.
| Package/Case | 100 |
| Current Rating | 2.8A |
| Inductance | 1.4mH |
| Length | 43.9mm |
| RoHS | Compliant |
Download the complete datasheet for LIN 5718X-01PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
