LIN 5818L-04P-RO technical specifications.
| Coil Type | Bipolar |
| Current Rating | 2.8A |
| Inductance | 3.96mH |
| Resistance | 1.18R |
| RoHS | Not Compliant |
Download the complete datasheet for LIN 5818L-04P-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
