LIN 8718L-08RO technical specifications.
| Current Rating | 5.5A |
| Inductance | 2.7mH |
| Length | 127mm |
| Resistance | 0.6R |
| RoHS | Compliant |
Download the complete datasheet for LIN 8718L-08RO to view detailed technical specifications.
No datasheet is available for this part.