LIN R208-RO technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Current | 2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for LIN R208-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
