Cable Assembly DVI 0.5m HDMI to DVI-D M-M 30AWG
Lindy Electronics 36270 technical specifications.
| Cable Type | DVI |
| Wire Size | 30AWG |
| Connector Type A | HDMI |
| Connector Type B | DVI-D |
| Gender | M-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.