Cable Assembly USB 0.5m USB 2.0 Type A to USB 2.0 Type B M-M 26AWG/28AWG
Lindy Electronics 36681 technical specifications.
| Wire Size | 26/28AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | USB 2.0 Type B |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.