Cable Assembly USB 1m USB 3.0 Type A to USB 3.0 Type B M-F 24AWG/28AWG
Lindy Electronics 41811 technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB 3.0 Type A |
| Connector Type B | USB 3.0 Type B |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.