The video multiplexer provides a dual 2-input configuration arranged as a 4-input, 2-output switch for broadcast-quality video routing. It supports 150MHz small-signal bandwidth, 30MHz 0.1dB gain flatness, 25ns channel switching, and 300V/µs slew rate. Disabled outputs present 10MΩ impedance, allowing multiple outputs to be tied together with low loading. The device operates from ±5V to ±15V supplies and includes TTL or CMOS-compatible logic control and output short-circuit protection. The LT1205 version is supplied in a 16-lead narrow-body SO package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linear Technology LT1205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Video multiplexer |
| Configuration | 4-input, 2-output |
| Number of outputs | 2 |
| Bandwidth | 150MHz |
| Gain flatness | 30 at 0.1 dBMHz |
| Channel-to-channel switching time | 25ns |
| Turn-on/turn-off time | 25ns |
| Slew rate | 300V/µs |
| Disabled output impedance | 10MΩ |
| Switching transient | 50mV |
| Channel separation at 10MHz | >90dB |
| Differential gain | 0.02% |
| Differential phase | 0.02° |
| Supply voltage range | ±5 to ±15V |
| Logic compatibility | TTL or CMOS |
| Package | 16-lead narrow body SO |
Download the complete datasheet for Linear Technology LT1205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Linear Technology LT1205
A comprehensive collection of analog video circuits, including cable drivers, processing circuits, and multiplexers using Linear Technology high-speed amplifiers.