Current feedback amplifier provides high output current drive capability and video-grade AC performance. It delivers at least 250mA output drive current with 60MHz bandwidth at a gain of 2 and 900V/µs typical slew rate. The device operates from ±5V to ±15V supplies and supports a shutdown mode below 200µA supply current. Adjustable supply current allows lower-bandwidth operation, and the amplifier is stable with capacitive loads up to 10,000pF. Package options include 8-pin DIP, 8-pin SO, 7-pin DD, and 7-pin TO-220 variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linear Technology LT1206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Current feedback amplifier |
| Output Drive Current | 250 minmA |
| Small-Signal Bandwidth | 60 typMHz |
| Slew Rate | 900 typV/µs |
| Differential Gain | 0.02 typ% |
| Differential Phase | 0.17 typdeg |
| Input Resistance | 10 typMΩ |
| Supply Voltage Range | ±5 to ±15V |
| Shutdown Supply Current | 200 maxµA |
| Supply Current | 20 typ, 30 maxmA |
| Input Noise Voltage Density | 3.6 typ at 10kHznV/√Hz |
| Input Capacitance | 2 typpF |
| Power Supply Rejection Ratio | 60 min, 77 typdB |
| Operating Temperature Range | -40 to 85°C |
| Maximum Supply Voltage | ±18V |
| Maximum Junction Temperature | 150°C |
Download the complete datasheet for Linear Technology LT1206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Linear Technology LT1206
A comprehensive collection of analog video circuits, including cable drivers, processing circuits, and multiplexers using Linear Technology high-speed amplifiers.