Linfinity Microelectronics LX5219CPW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 225 |
| Supply Voltage-Nom | 4.75 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics LX5219CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.