Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
Link-Pp LPJ16249CNL technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Link-Pp LPJ16249CNL to view detailed technical specifications.
No datasheet is available for this part.