LINBIN, YELLOW, SIZE 1, PK10; For Use With: Linvar Wall Panels; Accessory Type: Linbins; Bin Size: 1; Capacity,...
Linvar VPK01Y technical specifications.
| Color | Yellow |
| Depth | 105mm |
| Height | 50mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 105mm |
| RoHS | Compliant |
No datasheet is available for this part.