LINBIN, BLUE, SIZE 2, PK10; For Use With: Linvar Wall Panels; Accessory Type: Linbins; Bin Size: 2; Colour: Blue;...
Linvar VPK02B technical specifications.
| Color | Blue |
| Depth | 135mm |
| Height | 75mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 105mm |
| RoHS | Compliant |
No datasheet is available for this part.