Linvar VPK05GR technical specifications.
| Color | Grey |
| Height | 130mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK05GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.