Sign in to ask questions about the Linvar VPK06G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linvar VPK06G technical specifications.
| Color | Green |
| Depth | 280mm |
| Height | 180mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK06G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.