LINBIN, YELLOW, SIZE 6, PK5; For Use With: Linvar Wall Panels; Accessory Type: Linbins; Bin Size: 5; Colour: Yellow;...
Linvar VPK06Y technical specifications.
| Color | Yellow |
| Depth | 280mm |
| Height | 180mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Compliant |
No datasheet is available for this part.