
LINBIN, GREY, SIZE 10 - Accessory Type:Linbins Size 10 L=455 W=420 H=295; Bin Colour:Grey; External Height:295mm; External Width:420mm; External Depth:455mm;
Sign in to ask questions about the Linvar VPK10GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linvar VPK10GR technical specifications.
| Color | Grey |
| Height | 295mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 420mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK10GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
