Sign in to ask questions about the Linvar VPK10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linvar VPK10R technical specifications.
| Color | Red |
| Depth | 455mm |
| Height | 295mm |
| Material | Polymer, Polypropylene |
| Mount | External |
| Width | 420mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VPK10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
