
TRAY, STORAGE, 400X188X80MM, PK5 - Accessory Type:Storage Tray; External Height:80mm; External Width:188mm; External Depth:400mm; For Use With:Linbin Shelves;
Sign in to ask questions about the Linvar VT0124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linvar VT0124 technical specifications.
| Depth | 400mm |
| Height | 80mm |
| Length | 400mm |
| Material | Polypropylene |
| Mount | External |
| Weight | 6kg |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for Linvar VT0124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
