The ADP-RPSM-SMAF-G is a straight coaxial adapter featuring an RP-SMA plug (female socket, male threads) to an SMA jack (female socket, female threads) interface. Constructed from gold-plated brass, it maintains a 50 Ohm impedance and operates across a frequency range from 0 to 18 GHz. This adapter is designed for testing, evaluation, and system integration where conversion between standard SMA and reverse-polarity SMA interfaces is required. It features 1/4in-36 threaded coupling and meets MIL-STD-348A interface standards.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 0 to 18GHz |
| Impedance | 50Ohms |
| Insulation Resistance | 5000MOhms |
| Voltage Rating | 750V RMS |
| Operating Temperature | -65 to +165°C |
| Body Material | Brass |
| Body Finish | Gold |
| Connector A | RP-SMA Plug (Female Socket) |
| Connector B | SMA Jack (Female Socket) |
| RoHS | Compliant |
| Interface Standard | MIL-STD-348A |