The ADP-SMAF-NF-B-W is a straight coaxial adapter featuring an SMA jack (female socket) on one end and an N-type jack (female socket) on the other. This in-line adapter is constructed with a nickel-plated brass body and a gold-plated center contact. It is designed for high-performance RF applications requiring a transition between SMA and N connector interfaces, supporting frequencies from 0 to 11 GHz with a 50 ohm impedance.
Checking distributor stock and pricing after the page loads.
Linx ADP-SMAF-NF-B-W technical specifications.
| Impedance | 50Ohms |
| Frequency Range | 0 to 11GHz |
| Insulation Resistance | 5000MΩ |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Operating Temperature Range | -65 to +165°C |
| RoHS | Compliant |
| REACH | Compliant |