Conn SMA-MHF Adapter 0Hz to 6GHz 50Ohm ST F/M Gold Bulk
Linx ADP-SMAF-UFLM technical specifications.
| Type | SMA-MHF Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.