
The ADP-SMAM-UFLF is a between-series RF coaxial adapter designed by Linx Technologies (a brand of TE Connectivity). It provides a straight conversion between an SMA plug (male pin) and a U.FL / MHF1 jack (male pin). The component is constructed with a nickel-plated brass body and a gold-plated brass center contact to ensure signal integrity and durability. It supports an impedance of 50 Ohms and a frequency range up to 6 GHz, making it suitable for a wide variety of wireless and telecommunication applications requiring interconnection between SMA and U.FL interfaces.
Sign in to ask questions about the Linx ADP-SMAM-UFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ADP-SMAM-UFLF technical specifications.
| Impedance | 50Ohm |
| Frequency Range | 0 - 6GHz |
| Body Orientation | Straight |
| Side A Interface | SMA Plug (Male Pin) |
| Side B Interface | U.FL / MHF1 Jack (Male Pin) |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Material | Brass |
| Center Contact Plating | Gold |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Snap-On / Threaded |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | +85°C |
| RoHS | RoHS 3 Compliant |
| REACH | Unaffected |
Download the complete datasheet for Linx ADP-SMAM-UFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.