
The Linx ANT-1.4-CW-HWR-RPS is a 1.4GHz chip antenna with a bandwidth of 100MHz. It features a SMA termination and is designed for use in connector mount applications. The antenna is packaged in bulk quantities of 30 units. It is suitable for use in RF and wireless applications, including those operating within a VSWR of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-1.4-CW-HWR-RPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 100MHz |
| Frequency | 1.4GHz |
| Height | 5.591inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-1.4-CW-HWR-RPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.