Linx ANT-1.4-CW-HWR-SMA technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SMA |
| Frequency | 1.4GHz |
| Height | 5.591inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-1.4-CW-HWR-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.