The ANT-2.4-ID-2000-SMA is a 1/2-wave center-fed industrial dipole antenna designed for 2.4 GHz ISM band applications including Wi-Fi, Bluetooth, and ZigBee. It features a weatherized assembly with UV protection and a wide operating temperature range suitable for outdoor and industrial environments. The antenna comes with 2 meters of RG-174 coaxial cable and terminates in a standard SMA male connector, utilizing an integrated flange for surface mounting without requiring a ground plane.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2.4 to 2.5GHz |
| Wavelength | 1/2wave |
| VSWR | < 1.9ratio |
| Impedance | 50Ohms |
| Cable Length | 2m |
| Connector Type | SMA Plug (Male) |
| Ingress Protection | 67IP |
| Polarization | Linear |
| Gain | 3.0dBi |
| RoHS | Compliant |
| WEEE | Compliant |