
2.45GHz single-band whip antenna with RP-SMA male connector for 50 Ohm impedance. Features a VSWR of 2 and a length of 120mm (4.724 inches) with a 10.7mm width. Supplied in bulk packaging with 50 units per package.
Linx ANT-2.4-CW-HW technical specifications.
| Frequency | 2.45GHz |
| Height | 4.724inch |
| Impedance | 50R |
| Length | 120mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 2 |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
