2.45GHz whip antenna with SMA male connector for 50 Ohm impedance. Features a VSWR of 2 and a single band operation. The antenna measures 120mm in length, 10.7mm in width, and 4.724 inches in height, with SMA termination and connector mounting.
Linx ANT-2.4-CW-HW-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 4.724inch |
| Impedance | 50R |
| Length | 120mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 2 |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-HW-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
