
General purpose 2.45GHz whip antenna with SMA male connector. Features 250MHz bandwidth and 50 Ohm impedance. Mounts directly via SMA termination. Dimensions include 105mm length and 14.5mm width, with a height of 4.134 inches. VSWR is rated at 1.9.
Sign in to ask questions about the Linx ANT-2.4-CW-QW-SMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ANT-2.4-CW-QW-SMA technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 4.134inch |
| Impedance | 50R |
| Length | 105mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-QW-SMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.