2.4GHz right-angle monopole chip antenna, RAH series, featuring a 1/4 wave design for optimal performance. This antenna operates at a 2.4GHz frequency with a 300MHz bandwidth and 50 Ohm impedance. Its compact dimensions include an 8mm diameter and 1.01-inch height, with a 0.67-inch width. The antenna is terminated with an RP-SMA connector for easy mounting and offers a VSWR of 2. Designed for lead-free applications, it is supplied in bulk packaging.
Sign in to ask questions about the Linx ANT-2.4-CW-RAH-RPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ANT-2.4-CW-RAH-RPS technical specifications.
| Bandwidth | 300MHz |
| Diameter | 8mm |
| Frequency | 2.4GHz |
| Height | 1.01inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RAH |
| Termination | SMA |
| VSWR | 2 |
| Width | 0.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RAH-RPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.