
2.45GHz chip antenna with 120MHz bandwidth and 50 Ohm impedance. Features an SMA connector mount, 1.7 VSWR, and a 5.84mm diameter. This general-purpose antenna is lead-free and supplied in bulk packaging.
Linx ANT-2.4-CW-RCL technical specifications.
| Bandwidth | 120MHz |
| Package/Case | SMA |
| Diameter | 5.84mm |
| Frequency | 2.45GHz |
| Height | 3.46inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 87.9mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | RCL |
| Termination | SMA |
| VSWR | 1.7 |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
